NSYTBS292412HT | Schneider Electric
ABS enclosure, (L x W x H) 291 x 241 x 128 mm, light gray (RAL 7035), IP66, NSYTBS292412HT
NCNR (non cancelable / non returnable)
ABS enclosure, NSYTBS292412HT, Schneider Electric
This TBS is a wall-mounted box made of ABS that is suitable for multi-purpose applications. The box has a height, width, and depth of 291 mm, 241 mm, and 128 mm, respectively. The internal dimensions of the box are 275 mm x 225 mm x 120 mm, the box is made of ABS (acrylonitrile butadiene-styrene), which offers resistance to impact and high temperatures. The box comes in a grey (RAL 7035). It has a high, transparent cover that is fixed with captive flat screws. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions, it is also resistant to fire up to 650°C in accordance with IEC 60695-2-11 standard.
The box offers high protection against dust and water with an IP66 rating (NEMA 4,4 x ) and is impact resistant with an IK07 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 40°C and used in ambient air temperature ranging from -25 to 60 °C without affecting its performance The net weight of the box is 1,16 kg.
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 291 mm | |
| Width | 241 mm | |
| Height | 128 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | HU |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |