NSYSBM153012 | Schneider Electric
Steel enclosure, (L x W x H) 150 x 300 x 120 mm, light gray (RAL 7035), IP66, NSYSBM153012
NCNR (non cancelable / non returnable)
Steel enclosure, NSYSBM153012, Schneider Electric
Spacial SBM steel industrial box is designed for a multi-purpose application and is certified by LR, DNV-GL, UL and BV. It is designed for use in harsh environments. It can withstand high impact due its IK10 (IEC62262) and it has a high resistance to dust and water with an IP66 rating (IEC60529). This box has a nominal height, width and depth of 150 mm, 300 mm and 120 mm, respectively. The box is made in grey color (RAL-7035) with a polyester powder surface finish.
The box consists of 4 cover screw, a cover and a body It has a captive screw PZ2 outside the sealed area. The cover can be removed for maintenance purposes, the net weight of the enclosure is 2,1 kg It meets the IEC 62208 standards and has an ambient air temperature for storage and operation of -35-60°C and -35-80°C respectively Protection IP 66, IK10.
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 150 mm | |
| Width | 300 mm | |
| Height | 120 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |