NSYSBM15158 | Schneider Electric
Steel enclosure, (L x W x H) 150 x 150 x 80 mm, light gray (RAL 7035), IP66, NSYSBM15158
NCNR (non cancelable / non returnable)
Steel enclosure, NSYSBM15158, Schneider Electric
Spacial SBM steel industrial box is designed for a multi-purpose application This box is certified by LR, DNV-GL, UL and BV and is wall mounted. It has a nominal height, width and depth of 150 mm, 150 mm and 80 mm, respectively. It is made of sheet steel with a grey color (RAL-7035) and a polyester powder surface finish It consists of 4 cover screws, a cover and a body. The body is a single piece folded and welded and the cover is Fixed with a half turn metal screw.
The box has a captive screw PZ2 outside the sealed area and the cover can be removed for maintenance purposes, the net weight of the enclosure is 1,114 kg and it has an IK10 (IEC62262) and IP66 rating (IEC60529) The ambient air temperature for storage and operation is -35-60°C and -35-80°C respectively This device is qualified as a green premium product, with minimal use of harzardous substances.
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 80 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |