NSYPLSC2727G | Schneider Electric
Polyester enclosure, (L x W x H) 270 x 270 x 180 mm, light gray (RAL 7035), IP66, NSYPLSC2727G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2077 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester enclosure, NSYPLSC2727G, Schneider Electric
PLS box, polyester rear, opaque PC cover, IP66.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 270 mm | |
| Width | 270 mm | |
| Height | 180 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |