NSYPLS2736AG | Schneider Electric
Polyester enclosure, (L x W x H) 270 x 260 x 230 mm, light gray (RAL 7035), IP66, NSYPLS2736AG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8408 € *
Standard delivery time from the manufacturer is: 2 Weeks
Polyester enclosure, NSYPLS2736AG, Schneider Electric
Thalassa PLS box polyester rear with transparent PC cover. Insulating modular box. One piece moulded body. Wall mounted. High transparent cover locking screw removable. Polyester reinforced with fibreglass rear, polycarbonate cover. Grey RAL 7035. IP65, IK09, 960 °C fire resistance. Insulation Class II.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 270 mm | |
| Width | 260 mm | |
| Height | 230 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |