NSYPLS1827G | Schneider Electric
Polyester enclosure, (L x W x H) 180 x 270 x 180 mm, light gray (RAL 7035), IP66, NSYPLS1827G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9824 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester enclosure, NSYPLS1827G, Schneider Electric
Thalassa PLS box polyester rear with transparent PC cover. Insulating modular box. One piece moulded body. Wall mounted. High transparent cover locking screw removable. Polyester reinforced with fibreglass rear, polycarbonate cover. Grey RAL 7035. IP65, IK09, 960 °C fire resistance. Insulation Class II.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 180 mm | |
| Width | 270 mm | |
| Height | 180 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |