NSYDBN1010 | Schneider Electric
Steel industrial enclosure, (L x W x H) 105 x 105 x 49 mm, light gray (RAL 7035), IP55, NSYDBN1010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial enclosure, NSYDBN1010, Schneider Electric
Industrial enclosure - low, smooth lid - H 105 x W 105 x D 49 - IP55 - gray RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 105 mm | |
| Width | 105 mm | |
| Height | 49 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |