13189 | Schneider Electric
Polymer module enclosure, (L x W x H) 160 x 138 x 460 mm, light gray (RAL 7035), IP65/IK09, 13189
NCNR (non cancelable / non returnable)
Multi-purpose enclosure for sockets, 13189, Schneider Electric
This Kaedra weatherproof enclosure is a surface mounted versatile enclosure for power outlet. It can accomodate all types of modular switchgear. There is a zone for industrial or domestic power outlets, buttons or indicator lights. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with a transparent green door for modular devices. The colour of enclosure is light grey (RAL 7035). It is intended for new or renovated installation in residential.
The cables can enter by the top side of the enclosure via 3 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail, 2 plates for 65 x 85 mm power outlets and 1 plate for push-button control. It comes with 1 terminal block. The terminal blocks have 4 outgoers (2 x10 mm² + 2 x 16 mm²). A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. The dissipated power is 12 W. The In rated current is up to 63 A. This product complies with IEC 61439-1 and 3, IEC 60670-1 and 24 standard. The dimensions are (W) 138 mm x (H) 460 mm x (D) 160 mm. The product weight is 1.4 kg. The material is a plastic self-extinguishing material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is halogen free. The IK degree of protection is IK09. The operating temperature is -25-40 °C.
| Filter | Property | Value |
|---|---|---|
| Material | polymer | |
| Length | 160 mm | |
| Width | 138 mm | |
| Height | 460 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65/IK09 |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |