13187 | Schneider Electric
Polymer module enclosure, (L x W x H) 160 x 340 x 460 mm, light gray (RAL 7035), IP65/IK09, 13187
NCNR (non cancelable / non returnable)
Enclosure for socket outlet, 13187, Schneider Electric
This Kaedra weatherproof enclosure is a surface mounted enclosure for industrial power outlet. It is composed of 1 row of 12 modules of 18 mm. It can accomodate all types of modular switchgear. There are 3 openings for industrial or domestic power outlets, buttons or indicator lights. The IP degree of protection is IP65. This enclosure is dedicated to indoor or outdoor waterproof installation. It is provided with a transparent green door for modular devices. The colour of enclosure is light grey (RAL 7035). It is intended for installation in residential, small buildings and industry.
The cables can enter by the top or the bottom of the enclosure via 17 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail, 1 plate for 65x65mm or 75x75mm power outlets. It comes with 1 terminal block. The terminal block has 8 outgoers (4 x 10 mm² + 4 x 16 mm²). A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. The dissipated power is 28 W. The In rated current is up to 63 A. This product complies with IEC 61439-3 standard. The dimensions are (W) 340 mm x (H) 460 mm x (D) 160 mm. The product weight is 2.7 kg. The material is a self-extinguishing polymer material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is ultraviolet resistant. The IK degree of protection is IK09. The operating temperature is -25°C to 40°C.
| Filter | Property | Value |
|---|---|---|
| Material | polymer | |
| Length | 160 mm | |
| Width | 340 mm | |
| Height | 460 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65/IK09 |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |