M9XUP312 | Schneider Electric
Comb rail, cannot be cut to length 3 pole C60BP (UL489) 12 modules, M9XUP312
NCNR (non cancelable / non returnable)
Comb rail, M9XUP312, Schneider Electric
This Multi9 product is an uncuttable horizontal comb busbar 12 modules for Multi9 C60BP. It is dedicated to (Line) installations. The distribution type is 3L. It is a set of 1 device. The length is 216 mm. The total number of modules of 18 mm is 12. The Ue rated operational voltage is 277 VAC (phase to neutral) and 480 VAC (phase to phase). The Ui rated insulation voltage is 1000 VAC. The color is light grey (RAL 7035). The degree of protection is IP20 with end-pieces and tooth covers. The pollution degree is 3. The resistance of the plastic to flames and to abnormal heat is 960°C within 30s conforming to IEC 60695-2-1. It complies with UL 508 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | comb rail | |
| Version | cannot be cut to length 3 pole C60BP (UL489) 12 modules |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |