M9XUP112 | Schneider Electric

Comb rail, cannot be cut to length 1 pole C60BP (UL489) 12 modules, M9XUP112

Order No.: 03P8667
EAN: 3606481192806
MPN:
M9XUP112
Series: C60 UL/CSA/IEC
M9XUP112 Schneider Electric Fuses Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.2141 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.2141 €

Comb rail, M9XUP112, Schneider Electric

Comb rail Multi 9 OEM for C60BP (UL 489). 1-pole, rated current 115 A, 12 divisions, step size 18 mm, operating voltage (Ue) 480 Y/277 V, insulation voltage (Ui) 1000 VAC. It is only used for C60BP circuit breakers according to UL 489, and it generates a voltage supply directly in the cage of the circuit breaker. This comb rail cannot be cut to length and must not be cut.

Technical specifications
Filter Property Value
Product type comb rail
Version cannot be cut to length 1 pole C60BP (UL489) 12 modules
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes