M9XCA348 | Schneider Electric
Comb rail, can be cut to length 3 pole + Hiko C60BP (UL489) 48 modules, M9XCA348
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
274.8186 € *
Standard delivery time from the manufacturer is: 1 Week
Comb rail, M9XCA348, Schneider Electric
Comb rail Multi 9 OEM for C60BP (UL 489), can be cut to length. 3-pole+auxiliary switch, rated current 80 A, 48 division units, step width 18 mm, operating voltage (Ue) 480 Y/277 V, insulation voltage (Ui) 1000 VAC. It is only used for C60BP circuit breakers according to UL 489 and generates a voltage supply directly in the cage of the circuit breaker. With spaces of 9 mm for auxiliary switches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | comb rail | |
| Version | can be cut to length 3 pole + Hiko C60BP (UL489) 48 modules |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |