M9A26948 | Schneider Electric
Shunt release + auxiliary switch, MX+OF 12 V AC/DC, for Multi9 C60BP/C60BPR/C60SP/GFP/C60H-DC, M9A26948
NCNR (non cancelable / non returnable)
Shunt trip release with OC contact, M9A26948, Schneider Electric
This Acti9 MX+OF electrical tripping auxiliary for is a shunt trip release device with open/close auxiliary contact. It is dedicated to Multi9 GFP, C60BP, C60SP, C60BPR. This device includes an open/close contact OF to indicated the position of the associated device. The width in 9 mm pitches is 2. The Uc control circuit voltage is 12…24 VAC or 12…24 VDC. It can be mounted on a DIN rail for modular installation. The operating temperature is -25°C to + 50°C. The storage temperature is -40°C to + 85°C. This product complies with EN/IEC 60947-1 standards.
| Filter | Property | Value |
|---|---|---|
| Product type | shunt release + auxiliary switch | |
| Version | MX+OF 12 V AC/DC | |
| Suitable for | Multi9 C60BP/C60BPR/C60SP/GFP/C60H-DC |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | BE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |