M9A26947 | Schneider Electric
Shunt release + auxiliary switch, MX+OF 48 V AC/DC, for Multi9 C60BP/C60BPR/C60SP/GFP/C60H-DC, M9A26947
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.7495 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt trip release with OC contact, M9A26947, Schneider Electric
This Multi9 MX+OF electrical auxiliary is a shunt trip release with OC contact. It is dedicated to Multi9 GFP, C60BP, C60SP, C60BPR. The width in 9 mm pitches is 2. The Uc control circuit voltage is 48 VAC or 48 VDC. It can be mounted on a DIN rail for modular installation. The operating temperature is -25°C to 50°C. The storage temperature is -40°C to 85°C. This product complies with EN/IEC 60947-1 standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt release + auxiliary switch | |
| Version | MX+OF 48 V AC/DC | |
| Suitable for | Multi9 C60BP/C60BPR/C60SP/GFP/C60H-DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |