LV848477 | Schneider Electric
Auxiliary contact, 1 Form A (N/O)/Form B (N/C), for Masterpact MTZ2/MTZ3, LV848477
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.4686 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary contact, LV848477, Schneider Electric
Combined contacts closed/operation auxiliary contact (5V-240 V).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary contact | |
| Version | 1 Form A (N/O)/Form B (N/C) | |
| Suitable for | Masterpact MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | No |