LUCD1XFU | Schneider Electric

Extended control unit, LUCD, class 20, 0.35-1.4 A, 110-220 V DC/AC, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12FU/LU2B32FU/LU2B38FU, LUCD1XFU

Order No.: 03P4589
EAN: 3389110365030
MPN:
LUCD1XFU
Series: TeSys U
LUCD1XFU Schneider Electric Fuses Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.9977 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
94.9977 €

Advanced control unit, LUCD1XFU, Schneider Electric

TeSys U control and diagnostic unit to be inserted in advanced power bases LUB120, LUB320, LUB380 to form a TeSys U starter controller, for 3-phase motor applications up to 0.25kW@400V. It provides full protection to motors with a rated current Ir 0.35-1.4 A (Ir adjustable), overload tripping class 20, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). For diagnostics, it provides a thermal overload alarm to be managed with an additional function module (to be ordered separately) and a test push button for overload simulation. To be used with a 110-240 VAC/110-220 VDC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type extended control unit
Version LUCD, class 20, 0.35-1.4 A, 110-220 V DC/AC
Suitable for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12FU/LU2B32FU/LU2B38FU
Logistics
Property Value
Customs tariff number 85363010
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No