LUCCX6FU | Schneider Electric

Extended control unit, LUCC, class 10, 0.15-0.6 A, 110-220 V DC/AC, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12FU/LU2B32FU/LU2B38FU, LUCCX6FU

Order No.: 03P4573
EAN: 3389110364736
MPN:
LUCCX6FU
Series: TeSys U
LUCCX6FU Schneider Electric Fuses Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.0834 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.0834 €

Advanced control unit, LUCCX6FU, Schneider Electric

TeSys U control and diagnostic unit to be inserted in advanced power bases LUB120, LUB320, LUB380 to form a TeSys U starter controller, for 1-phase motor applications up to 0.04kW@400V. It provides full protection to motors with a rated current Ir 0.15-0.6 A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). For diagnostics, it provides a thermal overload alarm to be managed with an additional function module (to be ordered separately) and a test push button for overload simulation. To be used with a 110-240 VAC/110-220 VDC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type extended control unit
Version LUCC, class 10, 0.15-0.6 A, 110-220 V DC/AC
Suitable for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12FU/LU2B32FU/LU2B38FU
Logistics
Property Value
Customs tariff number 85363010
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No