LUCA1XBL | Schneider Electric
Standard control unit, LUC A, class 10, 0.35-1.4 A, 24 VDC, for power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12BL/LU2B32BL/LU2B38BL, LUCA1XBL
NCNR (non cancelable / non returnable)
Standard control unit, LUCA1XBL, Schneider Electric
TeSys U standard control unit to be inserted in power bases LUB12, LUB32, LUB38 to form a TeSys U starter controller, for 3-phase motor applications up to 0.25 kW@400 V. It provides full protection to motors with a rated current Ir 0.35-1.4 A (Ir adjustable), overload tripping class 10, short circuit at 13 x Irmax, overcurrent at 14.2 x Ir, phase loss, insulation fault (protection of equipment only). To be used with a 24 VDC voltage for the control of the starter (through the control terminals A1/A2 located in the power base). Certified when used in conjunction with a LUB power base (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
| Filter | Property | Value |
|---|---|---|
| Product type | standard control unit | |
| Version | LUC A, class 10, 0.35-1.4 A, 24 VDC | |
| Suitable for | power socket LUB12/LUB32/LUB38/LUB120/LUB320/LUB380/reversing contactor switch LU2B12BL/LU2B32BL/LU2B38BL |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |