LUALF1 | Schneider Electric
Limiter cartridge, for TeSYS U, LUALF1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9443 € *
Standard delivery time from the manufacturer is: 1 Week
Limiter cartridge, LUALF1, Schneider Electric
TeSys U short circuit current limiter block to be connected in series and upstream of a TeSys U starter controller. It increases the starter controller ability to withstand the short circuit current from 50 kA to 130 kA under 400 V. To be mounted directly on the upstream terminals of a power base, it must be connected to one power base only. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | limiter cartridge | |
| Suitable for | TeSYS U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |