LUA8E20 | Schneider Electric
Control module, for Disconnection of power supply, LUA8E20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.435 € *
Standard delivery time from the manufacturer is: 1 Week
Control module, LUA8E20, Schneider Electric
TeSys U auxiliary signaling contact block for TeSys U starter controllers. It provides 2NO contacts for open/close status (OF contact), rated up to 5A 250V AC/DC. To be clipped on the left-hand side of the power base. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control module | |
| Suitable for | Disconnection of power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |