LU9SP0 | Schneider Electric
Phase separator, for LU9, LU9SP0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0313 € *
Available in 3 Days: 128 pcs. - if ordered today
Phase separator, LU9SP0, Schneider Electric
TeSys U phase barrier for use with power bases LUB12, LUB32, LUB38, LUB120, LUB320, LUB380 or a limiter block LUALB1. It ensures a complementary electrical insulation between phases. Compulsory for use with a 690V AC network and with a 440 V AC network when assembling a UL508 type E compliant motor starter (Self Protected Starter). Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | phase separator | |
| Suitable for | LU9 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |