LU9MR1C | Schneider Electric
Wiring kit, for TeSYS U, LU9MR1C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9591 € *
Available in 3 Days: 122 pcs. - if ordered today
Wiring kit, LU9MR1C, Schneider Electric
TeSys U assembling connector between a reverser block LU2M* and power bases LUB120, LUB320, LUB380 in vertical mounting. It provides screw clamp terminals for the wiring of the FW/RV/OFF control circuit (2 directions of rotation). Block included with a reversing power base LU2B12, LU2B32, LU2B38. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring kit | |
| Suitable for | TeSYS U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |