LU9M1 | Schneider Electric
Control terminal block, for TeSYS U, LU9M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Available in 3 Days: 43 pcs. - if ordered today
Terminal strip, LU9M1, Schneider Electric
TeSys U control terminal block to be inserted in a reverser block LU2M* or LU6M* for the local wired control of a reversing starter controller. To be used for FW/RV/OFF control of reversing motor applications with wired control. It provides screw clamp terminals for the wiring of the FW/RV/OFF control circuit (2 directions of rotation). Block included with a reversing power base LU2B12, LU2B32, LU2B38. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control terminal block | |
| Suitable for | TeSYS U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |