LAD4RCU | Schneider Electric
Wiring module, RC element, for LC1D09..D38/LC1DT20..DT40/LC1D098..D258/CAD32/CAD50, LAD4RCU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2447 € *
Available in 3 Days: 2 pcs. - if ordered today
Suppressor module, LAD4RCU, Schneider Electric
TeSys D suppressor module, for LC1D09-D38, LC1DT20-DT40 contactors and CAD control relays. To be used with 110-250V AC control circuit voltage, it provides a RC protection limiting the transient voltage to 3 Uc max. Clip-on side mounting, overall size of the contactor is unchanged. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wiring module | |
| Version | RC element | |
| Suitable for | LC1D09..D38/LC1DT20..DT40/LC1D098..D258/CAD32/CAD50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |