LA9ZA32624 | Schneider Electric
Mounting plate, LA9Z 1 x 3p 63 A, 54 x 200 x 63 mm, for GV3p, LA9ZA32624
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.6229 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.62 € *
Price list
Quantity
Price per unit*
1 pcs.
79.6229 €
2 pcs.
76.4337 €
4 pcs.
73.5063 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, LA9ZA32624, Schneider Electric
Linergy busbar systems adaptors for TeSys GV3P. It applied to 10 mm² cable cross section and 1x3 Poles. The rated insulation voltage is 690V. The permissible current is 63A. It has grey surface treatment. It is compatible with GV3P for Prisma G, Prisma P, Prisma PH, Prisma Pack, Spacial, TeSys-GV3. Sold in lots of 4 units. IP20 conforming to IEC 60529. It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | LA9Z 1 x 3p 63 A, 54 x 200 x 63 mm | |
| Suitable for | GV3p |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |