LA9ZA32623 | Schneider Electric
Adapter, busbar system, for Prisma-G/P/PH/Pack/Spacial/TESys-GV2/D, LA9ZA32623
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.2884 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting plate, LA9ZA32623, Schneider Electric
This mounting plate system for busbars simplifies the installation of motor feeder components used in electrical installations. Power distribution is performed by a busbar. The mounting plate is fitted directly on this busbar, by snap-on mounting, thus implementing electrical distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | busbar system | |
| Suitable for | Prisma-G/P/PH/Pack/Spacial/TESys-GV2/D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |