LA9ZA32621 | Schneider Electric
Mounting plate, LA9Z 1 x 3p 25 A, 45 x 200 x 63 mm, for GV2ME+LC1D/ GV2p+LC1K/ GV2LE+LP4K, LA9ZA32621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6024 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.60 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6024 €
2 pcs.
39.9483 €
4 pcs.
38.4132 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, LA9ZA32621, Schneider Electric
This mounting plate system for busbars simplifies the installation of motor feeder components used in electrical installations. Power distribution is performed by a busbar. The mounting plate is fitted directly on this busbar, by snap-on mounting, thus implementing electrical distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | LA9Z 1 x 3p 25 A, 45 x 200 x 63 mm | |
| Suitable for | GV2ME+LC1D/ GV2p+LC1K/ GV2LE+LP4K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |