LA9ZA32442 | Schneider Electric
Mounting plate, LA9Z 1 x 3p 32 A, 54 x 200 x 63 mm, for GV2LE/P/ME+LC1D, LA9ZA32442
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.5587 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting plate, LA9ZA32442, Schneider Electric
This mounting plate system for busbars simplifies the installation of motor feeder components used in electrical installations. Power distribution is performed by a busbar. The mounting plate is fitted directly on this busbar, by snap-on mounting, thus implementing electrical distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | LA9Z 1 x 3p 32 A, 54 x 200 x 63 mm | |
| Suitable for | GV2LE/P/ME+LC1D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |