LA9ZA32434 | Schneider Electric
Mounting plate, LA9Z 1 x 3p 32 A, 45 x 200 x 63 mm, for GV2ME+LC1D, LA9ZA32434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9126 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
39.91 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9126 €
2 pcs.
38.3180 €
4 pcs.
36.8424 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plate, LA9ZA32434, Schneider Electric
Linergy busbar systems adaptors for TeSys U LUB12 and TeSys U LUB32. It applied to 6 mm² cable cross section and 1x3 Poles. The rated insulation voltage is 690V. The permissible current is 32A. It has grey surface treatment. It is compatible with LC1D, GV2LE, GV2ME,GV2P for Prisma G, Prisma P, Prisma PH, Prisma Pack, Spacial, TeSys-GV2, TeSys-D. Sold in lots of 4 units. IP20 conforming to IEC 60529. It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | LA9Z 1 x 3p 32 A, 45 x 200 x 63 mm | |
| Suitable for | GV2ME+LC1D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |