GVAS385 | Schneider Electric
Shunt releases, for GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P, GVAS385
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.08 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt trip release, GVAS385, Schneider Electric
TeSys GV electrical trip, MX shunt release, 380-400 VAC 50 Hz/440 VAC 60Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage is applied in limits 0.7-1.1 Uc with an impulse duration greater than 20ms or a maintained signal. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |