GVAS115 | Schneider Electric
Shunt releases, for GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P, GVAS115
Order No.: 02P7187
EAN: 3389110343625
MPN:
GVAS115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5104 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shunt trip release, GVAS115, Schneider Electric
TeSys GV electrical trip, MX shunt release, 110-115V AC 50Hz / 127V AC 60Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage is applied in limits 0.7-1.1 Uc with an impulse duration greater than 20ms or a maintained signal. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |