GVAN20 | Schneider Electric
Auxiliary switch, 2 Form A (N/O), lateral, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAN20
Order No.: 02P7167
EAN: 3389110343502
MPN:
GVAN20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7695 € *
Available in 3 Days: 562 pcs. - if ordered today
Auxiliary switch, GVAN20, Schneider Electric
TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 2NO instantaneous auxiliary contacts. Rated for operation up to 6 A/690 VAC and 6 A/240 VDC. To be installed on left-hand side of the circuit breaker (2 blocks mounting possible), connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 2 Form A (N/O), lateral | |
| Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |