GVAE11TQ | Schneider Electric
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), front, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P/LS1D32, GVAE11TQ
Order No.: 02P7155
EAN: 3389110343441
MPN:
GVAE11TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1388 € *
Available in 3 Days: 1,120 pcs. - if ordered today
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
5 pcs.
9.6866 €
10 pcs.
9.2701 €
20 pcs.
8.7703 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch, GVAE11TQ, Schneider Electric
TeSys Deca auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 1NO+1NC contacts rated up to 10 A 690 VAC, On-delay setting range 10-180s, front side Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form A (N/O) + 1 Form B (N/C), front | |
| Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P/LS1D32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |