GVAE113 | Schneider Electric
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), front, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P/LS1D323, GVAE113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7100 € *
Available: 8 pcs.
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
5 pcs.
10.2221 €
10 pcs.
9.7937 €
15 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch, GVAE113, Schneider Electric
TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NO+1NC instantaneous auxiliary contacts. Rated for operation up to 2A/240V AC and 1A/60V DC. To be installed on front side of the circuit breaker, connection by spring terminals. Sold in lots of 10 units. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form A (N/O) + 1 Form B (N/C), front | |
| Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P/LS1D323 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |