GVAE11 | Schneider Electric
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), front, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAE11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4125 € *
Available: 2 pcs.
Available in 3 Days: 24,963 pcs. - if ordered today
Auxiliary switch, GVAE11, Schneider Electric
TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NO+1NC instantaneous auxiliary contacts. Rated for operation up to 2 A/240 VAC and 1 A/60 VDC. To be installed on front side of the circuit breaker, connection by screw clamp terminals. Sold in lots of 10 units. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form A (N/O) + 1 Form B (N/C), front | |
| Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |