GVAD0110 | Schneider Electric
Auxiliary switch, 1 Form B (N/C) + 1 Form A (N/O), for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAD0110
NCNR (non cancelable / non returnable)
Auxiliary switch, GVAD0110, Schneider Electric
TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NC fault signaling contact + 1NO instantaneous auxiliary contact. Instantaneous auxiliary contact rated for operation up to 6A/690V AC and 6A/240V DC. Fault signaling contact rated for operation up to 2A/240V AC and 1A/60V DC. To be installed on left-hand side of the circuit breaker (1 block mounting maximum), connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form B (N/C) + 1 Form A (N/O) | |
| Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |