GV7AC06 | Schneider Electric
Combination kit, with contactor, for motor protection switch GV7, GV7AC06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.4414 € *
Standard delivery time from the manufacturer is: 1 Week
Combination set, GV7AC06, Schneider Electric
TeSys GV combination kit for circuit breaker and contactor association, for motor circuit breakers GV5, GV7. The kit comprises a depth adjustable metal bracket for mounting the breaker, links for the connection between circuit breaker and contactor, a cover on the links for protection against direct contact. For use with 3-pole contactors LC1F115, F150, F185. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination kit | |
| Version | with contactor | |
| Suitable for | motor protection switch GV7 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |