GV7AC01 | Schneider Electric
Terminal cover, for TeSys GV7, GV7AC01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8718 € *
Available in 3 Days: 61 pcs. - if ordered today
Terminal cover, GV7AC01, Schneider Electric
TeSys GV long terminal shield, 3 poles, for motor circuit breakers GV5, GV7. It ensures isolation between the power terminals (35mm pole pitch) and protection against direct contact (IP40 front face). Supplied with sealing accessories. For top and bottom terminals protection, order 2 units. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Suitable for | TeSys GV7 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |