GV3G364 | Schneider Electric
Busbar, 3 contactors, for GV3L/GV3P/LC1D40A..D65A, GV3G364
Order No.: 02P6892
EAN: 3389119405515
MPN:
GV3G364
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3105 € *
Standard delivery time from the manufacturer is: 1 Week
Comb busbar, GV3G364, Schneider Electric
TeSys GV busbar set, 3 phases, 115 A/690 V, for the upstream parallel wiring of groups of motor starters composed of GV3 motor circuit breakers. For use with Everlink BTR screw terminals devices, it is composed of 3 tap-off outlets for the paralleling of 3 devices with a pitch of 64 mm. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar | |
| Version | 3 contactors | |
| Suitable for | GV3L/GV3P/LC1D40A..D65A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |