GV3G264 | Schneider Electric
Busbar, 2 contactors, for GV3L/GV3P/LC1D40A..D65A, GV3G264
Order No.: 02P6891
EAN: 3389119410083
MPN:
GV3G264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2058 € *
Available in 3 Days: 35 pcs. - if ordered today
Comb busbar, GV3G264, Schneider Electric
TeSys GV busbar set, 3 phases, 115 A/690 V, for the upstream parallel wiring of groups of motor starters composed of GV3 motor circuit breakers. For use with Everlink BTR screw terminals devices, it is composed of 2 tap-off outlets for the paralleling of 2 devices with a pitch of 64 mm. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar | |
| Version | 2 contactors | |
| Suitable for | GV3L/GV3P/LC1D40A..D65A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |