GV2V03 | Schneider Electric
Locking device, for motor protection switch GV2, GV2V03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.7174 € *
Standard delivery time from the manufacturer is: 1 Week
Locking device, GV2V03, Schneider Electric
TeSys GV accessory, padlocking device, for motor circuit breakers GV2,GV3 and TeSys LS fuse carriers LS1D32. It allows the fixing of up to 4 padlocks (padlocks not included), Ø6 mm shank max. Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking device | |
| Suitable for | motor protection switch GV2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |