GV2MP01 | Schneider Electric

Built-in housing, for motor protection switch GV2M, GV2MP01

Order No.: 02P6818
EAN: 3389110213638
MPN:
GV2MP01
GV2MP01 Schneider Electric Fuses Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8282 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8282 €

Installation housing, GV2MP01, Schneider Electric

TeSys enclosed starters, empty enclosure, for thermal magnetic circuit breakers GV2ME. Flush mounting enclosure, sealable cover. Polycarbonate enclosure, double insulated with protective conductor, IP41 protection front face. To be equipped with a motor circuit breaker GV2ME, and start-emergency stop buttons GV2K (to be ordered separately). Possible mounting of 1 side auxiliary contact blocks GVAD, GVAM, GVAD on both sides of GV2ME (to be ordered separately). It conforms to IEC 60947-2 and IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type built-in housing
Suitable for motor protection switch GV2M
Logistics
Property Value
Country of origin CZ
Customs tariff number 85381000
Compliance
Property Value
SVHC free No
Substance description 4,4'-isopropylidenediphenol
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes