GV2G345 | Schneider Electric
Three-phase busbar system, for TeSys-GV2/U/D/K, GV2G345
Order No.: 02P6680
EAN: 3389110556438
MPN:
GV2G345
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5775 € *
Available in 3 Days: 769 pcs. - if ordered today
Three-phase busbar system, GV2G345, Schneider Electric
TeSys GV busbar set, 3 phases, 63 A/690 V, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 3 tap-off outlets for the paralleling of 3 devices with a pitch of 45mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately). Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | three-phase busbar system | |
| Suitable for | TeSys-GV2/U/D/K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |