GV2G272 | Schneider Electric
Three-phase busbar system, for TeSys-GV2/U/D/K, GV2G272
Order No.: 02P6679
EAN: 3389110555929
MPN:
GV2G272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7925 € *
Standard delivery time from the manufacturer is: 1 Week
Three-phase busbar system, GV2G272, Schneider Electric
TeSys GV busbar set, 3 phases, 63 A/690 V, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 2 tap-off outlets for the paralleling of 2 devices with a pitch of 72mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately). Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | three-phase busbar system | |
| Suitable for | TeSys-GV2/U/D/K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |