GV2E02 | Schneider Electric
Sealing kit, IP55, for LE1GVMEK, GV2E02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2455 € *
Available in 3 Days: 50 pcs. - if ordered today
Sealing kit, GV2E02, Schneider Electric
Sealing kit, IP55, operating temperature -20°C to +40°C, TeSys GV2E, packaging unit: 10 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing kit | |
| Version | IP55 | |
| Suitable for | LE1GVMEK |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |