GV1L3 | Schneider Electric
Current limiting module, for motor protection switch GV7, GV1L3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.9189 € *
Available in 3 Days: 81 pcs. - if ordered today
Current limiting module, GV1L3, Schneider Electric
TeSys GV short circuit current limiter block for motor circuit breakers GV2L/LE/P/ME/RT. It increases the ability of the circuit breaker to withstand a short circuit current from 50 kA to 100/130 kA at 400 V. To be mounted on top of a GV2 motor circuit breaker. It conforms to RoHS/REACh regulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current limiting module | |
| Suitable for | motor protection switch GV7 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |