GS1AN22 | Schneider Electric
Auxiliary switch, 2 Form B (N/C) + 2 Form A (N/O), for TeSys GS, GS1AN22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.0649 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary switch, GS1AN22, Schneider Electric
TeSys GS instantaneous auxiliary contact block for all 3-pole and 4-pole 50-1250A IEC and 30-800A UL fuse switch-disconnectors GS2D, GS2E, GS2F, GS2G, GS2J, GS2K, GS2L, GS2M, GS2N, GS2P, GS2Q, GS2S, GS2T, GS2V. It provides 2NC+2NO contacts rated up to 4A/48V DC-13 and 10A/230V AC-15, for I/O position signaling. Right-hand side mounting and connection by screw terminals. Multi standards certified (IEC, UL), it conforms to RoHS/REACh regulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 2 Form B (N/C) + 2 Form A (N/O) | |
| Suitable for | TeSys GS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |