GS1AM2 | Schneider Electric
Auxiliary switch module, 2 Form C (NO/NC), for TeSys GS, GS1AM2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9527 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary switch module, GS1AM2, Schneider Electric
TeSys GS instantaneous auxiliary contact block for 3-pole and 4-pole 50-400A IEC fuse switch-disconnectors GS1FD, GS1GD, GS1JD, GS1KD, GS1KKD, GS1LLD, GS1LD, GS1ND, GS1QQD. It provides 2C/O early break contacts rated up to 12A/24V DC-13 and 4A/230V AC-15, for I/O position signaling. Front mounting and connection by Faston terminals. IEC certified, it conforms to RoHS/REACh regulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch module | |
| Version | 2 Form C (NO/NC) | |
| Suitable for | TeSys GS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |