GAC0531 | Schneider Electric
Auxiliary contact block, 2 Form B (N/C), for TeSys GC/GY, GAC0531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5842 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary contact block, GAC0531, Schneider Electric
TeSys GC, GY auxiliary contact block, for GC and GY contactors. It provides 2NO instantaneous auxiliary contacts rated up to 5 A/250 VAC. For side mounting on all GC and GY contactor models (9 mm width). Multi standards certified (IEC, EN, NF-USE, VDE, CEBEC, OVE), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary contact block | |
| Version | 2 Form B (N/C) | |
| Suitable for | TeSys GC/GY |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |