A9L65122 | Schneider Electric
Replacement protection module, C65-460, for surge arrester iPRD40r IT, A9L65122
NCNR (non cancelable / non returnable)
Spare protection module, A9L65122, Schneider Electric
This Acti9 product is a cartridge C65-460 for surge arrester iPRD - IT. The Imax maximum discharge current is 65 kA. The In nominal discharge current is 20 kA. This product is compatible with IT earthing system. This Type 2 device autoprotected by integrated circuit-breaker is recommended for moderate risk level in incoming panel board. The Uc maximum continuous operating voltage is 460VAC. The Up Voltage protection level is 2 kV. It can be plugged into a surge protecting device module. Its width is 60 mm pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 18 mm x (H) 60 mm x (D) 60 mm. According to IEC 60529 standard, the degree of protection is IP20 or IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 80°C. It is compliant with IEC 61643-1 and EN 61643-11 standards.
| Filter | Property | Value |
|---|---|---|
| Product type | replacement protection module | |
| Version | C65-460 | |
| Suitable for | surge arrester iPRD40r IT |
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |